The LD1084D2T50R is a 5V linear voltage regulator from Stmicroelectronics with an output current of 5A. It features a fixed output voltage and is packaged in the D2PAK case. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. With an input bias current of 5mA and a maximum input voltage of 30V, this regulator is suitable for a variety of applications.
Stmicroelectronics LD1084D2T50R technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084D2T50R to view detailed technical specifications.
No datasheet is available for this part.