
Adjustable positive linear voltage regulator with a 5A maximum output current. Features a low dropout voltage of 1.3V and a 1% output voltage accuracy. Operates with input voltages from 4.25V to 30V, providing an adjustable output voltage up to 28V. This through-hole component is housed in a TO package, with a reference voltage of 1.25V and a maximum operating temperature of 125°C.
Stmicroelectronics LD1084V technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.3V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1084V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
