The LD1085D2M12 is a single-output linear voltage regulator from Stmicroelectronics with an output voltage of 12V and a maximum output current of 3A. It features an accuracy of 1% and is packaged in the D2PAK surface mount package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LD1085D2M12 is suitable for a variety of applications requiring a stable and efficient voltage supply.
Stmicroelectronics LD1085D2M12 technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M12 to view detailed technical specifications.
No datasheet is available for this part.