
3A low dropout positive voltage regulator with 1.8V fixed output. Features 1% accuracy, 1.3V dropout voltage, and 72dB PSRR. Operates from -40°C to 125°C with a maximum input voltage of 30V. Packaged in a D2PAK surface mount case, this single-output linear regulator is supplied on tape and reel.
Stmicroelectronics LD1085D2M18R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
