The LD1085D2M28 is a linear voltage regulator LDO with an output voltage of 2.85V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and is packaged in a D2PAK package. The device is surface mountable and RoHS compliant. It is a single output device with a maximum input voltage of 30V.
Stmicroelectronics LD1085D2M28 technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M28 to view detailed technical specifications.
No datasheet is available for this part.