The LD1085P25 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 3A. It has a high accuracy of 1% and a maximum input voltage of 30V. The device is packaged in a TO-220 case and is mounted through a hole. It operates over a temperature range of -40°C to 125°C. The LD1085P25 is not RoHS compliant.
Stmicroelectronics LD1085P25 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD1085P25 to view detailed technical specifications.
No datasheet is available for this part.