
3A low-drop positive voltage regulator, offering adjustable output from 1.25V to 28V with 1% accuracy. This linear voltage regulator features a maximum input voltage of 30V and a low dropout voltage of 1.3V. Designed for through-hole mounting in a TO package, it operates across a wide temperature range of -40°C to 125°C. The device provides a single positive output and is RoHS compliant.
Stmicroelectronics LD1085V technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.3V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.25V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
