The LD1086D2M15TR is a 3-terminal linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 1.5A. It operates from a supply voltage of 3.4 to 30V and has a maximum junction temperature of 125°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications requiring a stable voltage source. The regulator has a maximum line regulation of 0.004% and a maximum load regulation of 0.016%. It is designed for use in industrial and commercial applications where a high level of reliability is required.
Stmicroelectronics LD1086D2M15TR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.15 |
| Length | 10.2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.004 |
| Load Regulation-Max | 0.016 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD1086D2M15TR to view detailed technical specifications.
No datasheet is available for this part.