The LD1086D2M28TR is a linear voltage regulator from Stmicroelectronics with an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a fixed output voltage of 2.85V and a maximum output current of 1.5A. It is designed for surface mount applications.
Stmicroelectronics LD1086D2M28TR technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2M28TR to view detailed technical specifications.
No datasheet is available for this part.