
2.5V positive fixed output linear voltage regulator with 1.5A maximum output current. Features a 1.3V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 30V and a wide temperature range of -40°C to 125°C. Packaged in a TO-263 (D2PAK-3) surface mount package, this RoHS compliant component offers 81dB PSRR and 10mA quiescent current.
Stmicroelectronics LD1086D2T25TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2T25TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
