Stmicroelectronics LD1086D2T28 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | D2PAK |
| Density | 4Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Organization | 512X8 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2T28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.