
The LD1086D2T50 is a single output linear voltage regulator from Stmicroelectronics. It features a fixed output voltage of 5V and an output current of 1.5A. The device is packaged in a D2PAK-3 surface mount package and is RoHS compliant. The operating temperature range is from -40°C to 125°C. The regulator has a power supply rejection ratio of 75dB and a quiescent current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD1086D2T50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2T50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.