
1.5A fixed positive linear voltage regulator with 2.5V output voltage. Features 1% accuracy and a low dropout voltage of 1.3V. Operates with a maximum input voltage of 30V and a maximum output current of 1.5A. Packaged in a TO-252 surface mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics LD1086DT25TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.3V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086DT25TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
