Positive fixed output voltage regulator, 1.5A maximum output current, 5V nominal output voltage. Features 1% accuracy, 1.3V dropout voltage, and a maximum input voltage of 30V. Operates within a temperature range of -40°C to 125°C. Packaged in a TO-252 surface mount case.
Stmicroelectronics LD1086DT50TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.281V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086DT50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
