
1.5A adjustable and fixed low drop positive voltage regulator, featuring 1% accuracy and a 1.3V dropout voltage. This through-hole mounted IC supports a maximum input voltage of 30V and offers adjustable output voltages from 1.25V up to 28V, with a fixed 15V option. Operating across a wide temperature range of -40°C to 125°C, it delivers up to 1.5A output current. The component is RoHS compliant and packaged in a TO case.
Stmicroelectronics LD1086V technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.3V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.