
Positive fixed output linear voltage regulator, delivering up to 1.5A with a nominal output of 1.8V. Features a low dropout voltage of 1.3V and high power supply rejection ratio of 82dB. Operates with input voltages from 4.8V to 30V, maintaining 1% accuracy. Packaged in a TO case for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Stmicroelectronics LD1086V18 technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.3V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086V18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
