This linear voltage regulator is a fixed output type with an output voltage of 2.85V and an output current of 1.5A. It has a maximum input voltage of 30V and is packaged in a TO-220 case for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is not radiation hardened. It is not RoHS compliant.
Stmicroelectronics LD1086V28 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD1086V28 to view detailed technical specifications.
No datasheet is available for this part.