
The LD1086V33-DG is a single output linear voltage regulator from STmicroelectronics with a maximum input voltage of 30V and a nominal output voltage of 3.3V. It has a maximum output current of 1.5A and a dropout voltage of 1.5V. The device is packaged in a TO-220, 3 PIN package and operates over a temperature range of -40°C to 125°C.
Stmicroelectronics LD1086V33-DG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.9 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD1086V33-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.