
1.5A adjustable and fixed low drop positive voltage regulator, featuring 1% accuracy and a low dropout voltage of 1.3V. This linear voltage regulator supports a maximum input voltage of 30V and provides a stable positive output voltage ranging from 1.25V to 28.5V, with a maximum output current of 1.5A. Designed for through-hole mounting in a TO-220-3 package, it operates across a wide temperature range of -40°C to 125°C and offers a high Power Supply Rejection Ratio (PSRR) of 88dB.
Stmicroelectronics LD1086VY technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
