
Stmicroelectronics LD1117ADT technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
