
Adjustable positive voltage regulator IC with a 1.25V minimum output voltage and up to 15V output. Features a 1.15V dropout voltage and 1A output current, with a maximum of 1.2A. Operates with a 10V maximum input voltage and offers 2% accuracy. Packaged in a TO-252 surface mount case, this RoHS compliant component has a maximum power dissipation of 12W.
Stmicroelectronics LD1117ADT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.15V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117ADT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
