
Positive fixed output voltage regulator, 1.2V, with 1A output current and 2% accuracy. Features a low dropout voltage of 1.15V and a maximum input voltage of 10V. This surface mount component is housed in a TO-252 package, offering 12W maximum power dissipation. Operates from 0°C to 125°C and is lead-free and RoHS compliant.
Stmicroelectronics LD1117ADT12TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.15V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117ADT12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
