
Stmicroelectronics LD1117AS25TR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.15V |
| Input Bias Current | 5mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AS25TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
