
Adjustable positive linear voltage regulator (LDO) with a 1.25V to 15V output range. Features a 1.15V dropout voltage and 1A output current. Operates with a 10V maximum input voltage and offers 2% accuracy. Packaged in a 3-pin TO-220 through-hole mount, this lead-free component is RoHS compliant.
Stmicroelectronics LD1117AV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.15V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
