
1.8V fixed positive linear voltage regulator (LDO) with 1A output current. Features a 1.15V dropout voltage and 2% accuracy. Operates with a 3.8V minimum input voltage and a maximum input voltage of 10V. Housed in a TO-220 package for through-hole mounting. Maximum power dissipation is 12W, with a maximum operating temperature of 125°C.
Stmicroelectronics LD1117AV18 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.15V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD1117AV18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
