
Positive fixed output voltage regulator, offering a nominal 3.3V output with a 1A maximum output current. Features a low dropout voltage of 1.15V and a maximum input voltage of 10V. Operates within a temperature range of 0°C to 125°C, with a maximum power dissipation of 12W. Through-hole mounting in a TO package, this RoHS compliant component provides 2% accuracy and a PSRR of 75dB.
Stmicroelectronics LD1117AV33 technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 1.15V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Length | 10.4mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
