
The LD1117D25 is a single output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.3A. It has a dropout voltage of 1.1V and a maximum power dissipation of 12W. The device is packaged in a surface mount SOIC package and is rated for operation over a temperature range of 0-125°C. It is RoHS compliant and lead free.
Stmicroelectronics LD1117D25 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
