The LD1117D25C is a single output linear voltage regulator from Stmicroelectronics. It operates from a maximum input voltage of 15V and provides a fixed output voltage of 2.5V with a maximum output current of 950mA. The device is packaged in a SO-8 package and is RoHS compliant. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -40°C, with a maximum power dissipation of 12W.
Stmicroelectronics LD1117D25C technical specifications.
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117D25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.