Stmicroelectronics LD1117DT50C technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117DT50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.