
Adjustable and fixed low drop positive voltage regulator, this linear voltage regulator offers a 1.3A maximum output current with a typical 800mA output current. Featuring 1% accuracy and a 1.275V reference voltage, it operates with a 1.1V dropout voltage. The component supports a maximum input voltage of 15V and a maximum output voltage of 15V. Packaged in a TO-252 surface mount case, it measures 6.6mm in length, 6.2mm in width, and 2.4mm in height, with a maximum power dissipation of 12W. Operating temperature range is -40°C to 125°C, and it is lead-free and RoHS compliant.
Stmicroelectronics LD1117DTC-R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117DTC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
