
Adjustable and fixed low drop positive voltage regulator, a single-channel linear voltage regulator with a maximum output current of 1.3A and a maximum output voltage of 15V. Features a low dropout voltage of 1.1V, 1% output voltage accuracy, and a reference voltage of 1.262V. Operates within a temperature range of 0°C to 125°C and supports surface mount installation in a TO-252 package. This RoHS compliant component offers a maximum power dissipation of 12W.
Stmicroelectronics LD1117DTTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 950mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117DTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
