
Adjustable and fixed low drop positive voltage regulator, a single-output linear voltage regulator with a maximum output current of 1.3A. Features a 1% accuracy, 75dB PSRR, and a quiescent current of 5mA. Operates with a maximum input voltage of 15V and provides an adjustable output voltage from 1.25V up to 15V. Housed in a TO-220-3 package for through-hole mounting, this RoHS compliant component is lead-free and rated for operation between 0°C and 125°C.
Stmicroelectronics LD1117V-DG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117V-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
