
The LD1585CD2M is a single output adjustable linear voltage regulator from Stmicroelectronics. It operates over a temperature range of 0°C to 125°C and is packaged in a D2PAK surface mount package. The device has a maximum input voltage of 30V and a maximum output current of 5A. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Stmicroelectronics LD1585CD2M technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1585CD2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
