800 mA fixed output very low drop voltage regulator, offering 1.8V output with 1% accuracy. Features a 400mV dropout voltage and supports input voltages from 2.5V to 13V. This positive voltage regulator operates with a quiescent current of 180µA and a maximum supply current of 35mA. Packaged in a TO-252 surface mount case, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LD29080DT18R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 2mA |
| Length | 6.6mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080DT18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.