
800 mA fixed output very low drop voltage regulator, offering 1% accuracy and a 2.5V output voltage. This positive linear voltage regulator features a maximum input voltage of 13V and a minimum input voltage of 2.5V, with a maximum output current of 800mA. Designed for surface mount applications, it is housed in a TO-252 package with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Operating across a temperature range of -40°C to 125°C, this RoHS compliant component boasts a Power Supply Rejection Ratio (PSRR) of 70dB and a quiescent current of 180µA.
Stmicroelectronics LD29080DT25R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080DT25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
