
800 mA fixed output linear voltage regulator with 9V output voltage and 1% accuracy. Features a low dropout voltage, 2.5V minimum input voltage, and a maximum input voltage of 13V. This positive output regulator offers a maximum output current of 800mA and a quiescent current of 180µA. Packaged in a TO-252 surface mount case, it operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LD29080DT90R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 9V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080DT90R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.