The LD29080PT15 is a 1.5V fixed output linear voltage regulator from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is suitable for applications where a stable output voltage is required. The device has a maximum output current of 800mA and a quiescent current of 5mA. It is available in a surface mount package and is RoHS compliant.
Stmicroelectronics LD29080PT15 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080PT15 to view detailed technical specifications.
No datasheet is available for this part.