800mA fixed output, positive polarity, very low dropout linear voltage regulator with 1% accuracy. Features a 400mV dropout voltage and a 1.8V minimum output voltage, capable of delivering up to 800mA output current. Operates from a 2.5V to 13V input voltage range with a 5mA quiescent current. Packaged in a TO-252-5 surface mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LD29080PT18R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080PT18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.