The LD29080PT25 is a linear voltage regulator from Stmicroelectronics with an output voltage of 2.5V and a maximum output current of 800mA. It has an accuracy of 1% and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Stmicroelectronics LD29080PT25 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080PT25 to view detailed technical specifications.
No datasheet is available for this part.