
High-performance linear voltage regulator offering 800mA output current with a 2.5V fixed output voltage. Features a low dropout voltage of 400mV and 1% accuracy. Designed for surface mount applications in a TO-252-5 package, this positive polarity regulator operates from 2.5V to 13V input voltage. Suitable for a wide temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Stmicroelectronics LD29080PT25R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080PT25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
