The LD29080PT50 is a 5V fixed linear voltage regulator with an accuracy of 1%. It operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 800mA. The device is surface mount and RoHS compliant. The quiescent current is 5mA.
Stmicroelectronics LD29080PT50 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080PT50 to view detailed technical specifications.
No datasheet is available for this part.