
The LD29080S33R is a single output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 800mA. It is packaged in a surface mount SOT-223 package and is lead free. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 180uA. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics LD29080S33R technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080S33R to view detailed technical specifications.
No datasheet is available for this part.
