
The LD29150PT25R is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 1.5A. It has a maximum input voltage of 30V and a dropout voltage of 400mV. The device is packaged in a TO-252-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LD29150PT25R is RoHS compliant.
Stmicroelectronics LD29150PT25R technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 15mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.2423V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29150PT25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
