
1.8V positive fixed output linear voltage regulator with 0.7V dropout voltage and 3A maximum output current. Features 1% accuracy, 72dB PSRR, and a wide input voltage range from 2.5V to 30V. Operates across a temperature range of -40°C to 125°C. Surface mountable in a D2PAK package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD29300D2T18R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Height | 4.6mm |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300D2T18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
