
Adjustable positive LDO regulator, PSSO5, P2PAK/A-5 package. Features 1.23V reference voltage with 1% accuracy, supporting an adjustable output voltage from 1.23V to 13.3V. Delivers up to 3A output current with a maximum input voltage of 30V and a minimum of 2.5V. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and a quiescent current of 180µA. Designed for surface mount applications with a wide operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Stmicroelectronics LD29300P2M technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 13.3V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2M to view detailed technical specifications.
No datasheet is available for this part.