
The LD29300P2M18 is a 1.8V fixed linear voltage regulator from STMicroelectronics. It features a maximum output current of 3A and is packaged in a TO-263-6 surface mount package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LD29300P2M18 has a quiescent current of 180uA and a power supply rejection ratio of 72dB.
Stmicroelectronics LD29300P2M18 technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2M18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
