
3.3V fixed positive LDO regulator offering 3A output current with 0.7V dropout voltage. Features 1% accuracy, 2.5V minimum input voltage, and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-263-6 surface mount case, this RoHS compliant component is ideal for power management applications.
Stmicroelectronics LD29300P2M33 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2M33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
