
3A positive fixed output voltage regulator with 3.3V output and 1% accuracy. Features a low 400mV dropout voltage, 30V maximum input voltage, and 2.5V minimum input voltage. Operates across a -40°C to 125°C temperature range. Packaged in a TO-263-6 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD29300P2M33R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Height | 4.8mm |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2M33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
