
3A adjustable positive linear voltage regulator with 1% output voltage accuracy. Features a very low dropout voltage, 75dB PSRR, and a wide input voltage range from 2.5V to 30V. Operates from -40°C to 125°C and is available in a TO-263-6 surface mount package. RoHS compliant and lead-free.
Stmicroelectronics LD29300P2MTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Height | 4.8mm |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 13.3V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
