
The LD2979M28TR is a linear voltage regulator from Stmicroelectronics, featuring a fixed output voltage of 2.85V and an output current of 50mA. It operates within a temperature range of -25°C to 125°C and is packaged in the SOT-23 package type. The device has a maximum input voltage of 16V and an input bias current of 80uA.
Stmicroelectronics LD2979M28TR technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD2979M28TR to view detailed technical specifications.
No datasheet is available for this part.